The HI4-0201/883 is a military-grade logic IC from Rochester Electronics, featuring a quad 20-pin package with 4 functions and 1 channel. It operates within a temperature range of -55°C to 125°C and is supplied with a nominal voltage of 15V. The JEDEC package code is S-CQCC-N20, indicating a quad flat pack no-lead (CQCC) package. This device meets the requirements of the MILITARY temperature grade and is suitable for use in high-reliability applications.
Rochester Electronics HI4-0201/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics HI4-0201/883 to view detailed technical specifications.
No datasheet is available for this part.