The HIN206EIA is a 24-pin industrial-grade line transceiver from Rochester Electronics. It operates over a temperature range of -40°C to 85°C and is powered by a nominal 5V supply voltage, with a minimum of 4.5V and a maximum of 5.5V. The device features Schmitt trigger input characteristics and is available in an SSOP-24 package.
Rochester Electronics HIN206EIA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.3 |
| Length | 8.2 |
| Pin Count | 24 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics HIN206EIA to view detailed technical specifications.
No datasheet is available for this part.