The HIN208CB is a 24-pin commercial line transceiver with four functions, operating on a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. It features Schmitt trigger input characteristics and is packaged in a R-PDSO-G24 JEDEC package. The device has a commercial temperature grade and operates within a temperature range of 0 to 70 degrees Celsius. It measures 7.5mm in width and 15.4mm in length.
Rochester Electronics HIN208CB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics HIN208CB to view detailed technical specifications.
No datasheet is available for this part.