The HIN208ECB-T is a 24-pin commercial temperature line transceiver from Rochester Electronics. It features a Schmitt trigger input and operates over a temperature range of 0 to 70 degrees Celsius. The device is packaged in a 24-pin R-PDSO-G24 package, measuring 7.5mm in width and 15.4mm in length. It can be supplied with a voltage between 4.5 and 5.5 volts, with a nominal voltage of 5 volts. The HIN208ECB-T is a member of the bus transceivers category of interface ICs.
Rochester Electronics HIN208ECB-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics HIN208ECB-T to view detailed technical specifications.
No datasheet is available for this part.