The HIN208EIA is a 24-pin dual-line transceiver from Rochester Electronics, featuring 4 functions and industrial temperature operation. It has a JEDEC package code of R-PDSO-G24 and a package type of PLASTIC, MO-150AG, SSOP-24. The device operates within a supply voltage range of 4.5V to 5.5V and has a nominal supply voltage of 5V. The transceiver features Schmitt trigger input characteristics and is suitable for use in industrial environments.
Rochester Electronics HIN208EIA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.3 |
| Length | 8.2 |
| Pin Count | 24 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics HIN208EIA to view detailed technical specifications.
No datasheet is available for this part.