The HIN211ECA is a 28-pin SSOP commercial temperature line transceiver from Rochester Electronics. It operates over a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 5V. The device features Schmitt trigger input characteristics and is available in a plastic package with a JEDEC code of R-PDSO-G28. It is suitable for use in commercial temperature applications.
Rochester Electronics HIN211ECA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics HIN211ECA to view detailed technical specifications.
No datasheet is available for this part.