This 28-pin dual-line transceiver from Rochester Electronics features a Schmitt trigger input characteristic and operates over a supply voltage range of 4.5 to 5.5V. The device is designed for industrial applications and has a maximum operating temperature of 85 degrees Celsius. The transceiver is packaged in a 28-pin SSOP package, measuring 5.3mm in width and 10.2mm in length. It is suitable for use in bus transceiver applications.
Rochester Electronics HIN213EIA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics HIN213EIA to view detailed technical specifications.
No datasheet is available for this part.