The HIN232ACB is a commercial-grade dual-line transceiver with a Schmitt trigger input characteristic. It operates over a temperature range of 0 to 70 degrees Celsius and is available in a 16-pin R-PDSO-G16 package. The device is powered by a nominal supply voltage of 5V, with a minimum and maximum voltage rating of 4.5V and 5.5V, respectively. This transceiver is designed for use in commercial applications and is a single-function device.
Rochester Electronics HIN232ACB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics HIN232ACB to view detailed technical specifications.
No datasheet is available for this part.