Rochester Electronics HIN232CP technical specifications.
| Capacitance | 1E-06F |
| Package/Case | PDIP |
| Data Rate | 120Kbps |
| Input Current | 5mA |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Resistance | 2R |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics HIN232CP to view detailed technical specifications.
No datasheet is available for this part.