The HIN232ECBN is a commercial-grade, 16-pin dual-line transceiver from Rochester Electronics. It operates within a temperature range of 0 to 70 degrees Celsius and features Schmitt trigger input characteristics. The device is powered by a nominal 5V supply voltage, with a minimum of 4.5V and a maximum of 5.5V. It is available in the R-PDSO-G16 package type, measuring 3.9mm in width and 9.9mm in length.
Rochester Electronics HIN232ECBN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics HIN232ECBN to view detailed technical specifications.
No datasheet is available for this part.