The HIN232ECP is a commercial-grade, 16-pin dual-line transceiver with Schmitt trigger input characteristics. It operates within a temperature range of 0 to 70°C and is supplied with a voltage between 4.5 and 5.5V. The device is packaged in a PDIP-16 format, measuring 7.62mm in width and 19.17mm in length. It features 2 functions and 16 terminals, with a terminal position of dual.
Rochester Electronics HIN232ECP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.17 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics HIN232ECP to view detailed technical specifications.
No datasheet is available for this part.