The HIN232IP is a dual-line transceiver with a Schmitt trigger input characteristic, operating over a supply voltage range of 4.5 to 5.5 volts. It has 16 terminals and is packaged in a 5-pin PDIP package. The device is rated for industrial temperature operation from -40 to 85 degrees Celsius. It is a type of interface IC, specifically a bus transceiver.
Rochester Electronics HIN232IP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.17 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics HIN232IP to view detailed technical specifications.
No datasheet is available for this part.