Rochester Electronics HIP5015IS1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 9.6 |
| Supply Voltage-Max | 14.4 |
| Interface IC Type | HB BASED PERIPHERAL DRIVER WITH PWM |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics HIP5015IS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.