The HIP5060DY DC/DC controller operates over a temperature range of 0 to 85 degrees Celsius. It features 37 terminals positioned on the upper side of the package. The device is designed to handle input voltages between 15 and 45 volts. The X-XUUC-N37 package type is used for this IC.
Rochester Electronics HIP5060DY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 37 |
| Min Operating Temperature | 0 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N37 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 45 |
| Input Voltage-Min | 15 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics HIP5060DY to view detailed technical specifications.
No datasheet is available for this part.