Rochester Electronics HIP5061DS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | 0 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-G7 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics HIP5061DS to view detailed technical specifications.
No datasheet is available for this part.