The HIP6004ACB is a commercial-grade DC/DC controller from Rochester Electronics. It features a 20-pin SOP package and operates within a temperature range of 0 to 70°C. The device can handle input voltages between 10.8 and 13.2V. With a commercial temperature grade, this IC is suitable for general-purpose applications.
Rochester Electronics HIP6004ACB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics HIP6004ACB to view detailed technical specifications.
No datasheet is available for this part.