The HIP6004CB DC/DC controller is a commercial temperature device with a 20-pin SOP package. It operates over a temperature range of 0 to 70 degrees Celsius and has a maximum input voltage of 13.2V and minimum input voltage of 10.8V. This device is suitable for use in power management applications.
Rochester Electronics HIP6004CB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics HIP6004CB to view detailed technical specifications.
No datasheet is available for this part.