The HIP6005ACB-T is a commercial-grade DC/DC controller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has 20 terminals and is available in a 20-pin SOP package. The device is designed for use in applications with input voltages between 10.8V and 13.2V. It is a single-function device with a terminal position of dual. The HIP6005ACB-T is suitable for use in commercial environments.
Rochester Electronics HIP6005ACB-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics HIP6005ACB-T to view detailed technical specifications.
No datasheet is available for this part.