The HIP6020ACB-T is a commercial-grade DC/DC controller with a single function, available in a 28-pin SOP package. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a maximum input voltage of 13.2V and a minimum input voltage of 10.8V. The HIP6020ACB-T is suitable for use in commercial applications.
Rochester Electronics HIP6020ACB-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics HIP6020ACB-T to view detailed technical specifications.
No datasheet is available for this part.