The HIP6020CB is a commercial-grade DC/DC controller with a 28-pin SOP package. It operates within a temperature range of 0C to 70C and has a maximum input voltage of 13.2V and a minimum input voltage of 10.8V. This device has 28 terminals and a dual terminal position. The package dimensions are 7.5mm in width and 17.9mm in length.
Rochester Electronics HIP6020CB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics HIP6020CB to view detailed technical specifications.
No datasheet is available for this part.