The HIP6201CB is an 8-pin dual-supply voltage comparator from Rochester Electronics. It operates over a commercial temperature range of 0 to 70 degrees Celsius. The comparator has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.25V and 4.75V, respectively. It features a single function and is available in a SOP-8 package.
Rochester Electronics HIP6201CB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics HIP6201CB to view detailed technical specifications.
No datasheet is available for this part.