Rochester Electronics HIP6601BCBZ-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 4.4mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics HIP6601BCBZ-T to view detailed technical specifications.
No datasheet is available for this part.