Rochester Electronics HMU16GC-45 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P68 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER |
| External Data Bus Width | 16 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics HMU16GC-45 to view detailed technical specifications.
No datasheet is available for this part.