Rochester Electronics HN1B01FDW1T1G technical specifications.
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| DC Rated Voltage | -60V |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics HN1B01FDW1T1G to view detailed technical specifications.
No datasheet is available for this part.