The HSP43881JC-20 is a commercial-grade DSP peripheral IC with a maximum operating temperature of 70 degrees Celsius. It has 84 terminals and a quad terminal position. The device operates within a supply voltage range of 4.75 to 5.25 volts and a clock frequency of up to 20 MHz. It is designed for use with external data buses of 8-bit width and is suitable for digital filter applications.
Rochester Electronics HSP43881JC-20 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Pin Count | 84 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, DIGITAL FILTER |
| External Data Bus Width | 8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics HSP43881JC-20 to view detailed technical specifications.
No datasheet is available for this part.