The ICL232CJE is a commercial-grade, dual-line transceiver with a Schmitt trigger input characteristic. It operates within a supply voltage range of 4.5 to 5.5 volts and a temperature range of 0 to 70 degrees Celsius. This device is available in a 16-pin GDIP package. The ICL232CJE is a single-function interface IC, designed for use in a variety of applications.
Rochester Electronics ICL232CJE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ICL232CJE to view detailed technical specifications.
No datasheet is available for this part.