The ICL3221CA is a commercial-grade line transceiver with a Schmitt trigger input, suitable for operating temperatures between 0°C and 70°C. It features a 16-pin SSOP-16 package and is designed for use with a 3.3V supply voltage, with a minimum of 3V and a maximum of 5.5V. This device is a type of interface IC, specifically a bus transceiver, and is manufactured by Rochester Electronics.
Rochester Electronics ICL3221CA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ICL3221CA to view detailed technical specifications.
No datasheet is available for this part.