The ICL3232ECV-16 is a commercial-grade dual-line transceiver from Rochester Electronics. It features a Schmitt trigger input and operates over a supply voltage range of 3V to 5.5V. The device is available in a 16-pin TSSOP package and has a maximum operating temperature of 70°C. The ICL3232ECV-16 is suitable for use in commercial applications where high reliability is required.
Rochester Electronics ICL3232ECV-16 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.15 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ICL3232ECV-16 to view detailed technical specifications.
No datasheet is available for this part.