The ICL3232IB-T is a dual-line transceiver from Rochester Electronics, featuring a Schmitt trigger input characteristic and operating within an industrial temperature range of -40°C to 85°C. This device is designed for use with a supply voltage of 3.3V, with a minimum of 3V and a maximum of 5.5V. It is packaged in a 16-pin SOIC package, measuring 7.5mm in width and 10.3mm in length. The ICL3232IB-T is a member of the interface IC category, specifically a bus transceiver.
Rochester Electronics ICL3232IB-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ICL3232IB-T to view detailed technical specifications.
No datasheet is available for this part.