The ICL3241ECB is a commercial temperature dual-line transceiver with 28 pins in a SOP package. It operates over a supply voltage range of 3 to 5.5 volts and features Schmitt trigger input characteristics. The device is suitable for use in applications with operating temperatures between 0 and 70 degrees Celsius.
Rochester Electronics ICL3241ECB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.15 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ICL3241ECB to view detailed technical specifications.
No datasheet is available for this part.