Rochester Electronics ICL3241ECBZ technical specifications.
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 1uA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics ICL3241ECBZ to view detailed technical specifications.
No datasheet is available for this part.