The ICL3245ECV is a 28-pin commercial line transceiver with a nominal supply voltage of 3.3V, operating over a temperature range of 0 to 70°C. It features Schmitt trigger input characteristics and is packaged in a TSSOP-28 package. The device is suitable for use in commercial applications, with a maximum operating temperature of 70°C.
Rochester Electronics ICL3245ECV technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ICL3245ECV to view detailed technical specifications.
No datasheet is available for this part.