The ICL7129RCPL is a dual-slope analog-to-digital converter IC from Rochester Electronics. It operates over a commercial temperature range from 0 to 70 degrees Celsius and has a nominal supply voltage of 9 volts. The IC features a 40-pin DIP package with a pin count of 40 and a width of 15.24mm. It is designed for use in applications where high accuracy and stability are required.
Rochester Electronics ICL7129RCPL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 51.75 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 9 |
| Number of Bits | 4 |
| Converter Type | ADC, DUAL-SLOPE |
| Analog Input Voltage-Max | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ICL7129RCPL to view detailed technical specifications.
No datasheet is available for this part.