The ICL7621ACPA is a dual operational amplifier from Rochester Electronics. It operates over a commercial temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 5V and a maximum supply voltage of 9V. It features a maximum input offset voltage of 3000 microvolts and a slew rate of 0.016 volts per microsecond. The amplifier has a common-mode reject ratio of 80 decibels and a unity gain bandwidth of 44 kilohertz. The ICL7621ACPA is packaged in an 8-pin PDIP package with a width of 7.62 millimeters and a length of 9.375 millimeters.
Rochester Electronics ICL7621ACPA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.004 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.016 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 44 |
| Neg Supply Voltage Limit-Max | -9 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ICL7621ACPA to view detailed technical specifications.
No datasheet is available for this part.