This dual operational amplifier is designed for use in military-grade applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device has 14 terminals and is packaged in a CDIP-14 package. It operates on a nominal supply voltage of 5V and has a maximum supply voltage limit of 9V. The amplifier has a maximum input offset voltage of 7mV and a maximum average bias current of 4μA.
Rochester Electronics ICL7641BMJD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Width | 7.62 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.004 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.016 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 44 |
| Neg Supply Voltage Limit-Max | -9 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ICL7641BMJD to view detailed technical specifications.
No datasheet is available for this part.