The ICL7650SCBA-1T is an operational amplifier with a commercial temperature grade and a nominal supply voltage of 5V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The amplifier has a maximum input offset voltage of 8mV and a maximum average bias current of 0.00002mA. It also features a common-mode reject ratio of 120 and a unity gain bandwidth of 2000kHz.
Rochester Electronics ICL7650SCBA-1T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 8 |
| Average Bias Current-Max (IIB) | 0.00002 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 2.5 |
| Common-mode Reject Ratio-Nom | 120 |
| Unity Gain BW-Nom | 2000 |
| Neg Supply Voltage Limit-Max | -9 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ICL7650SCBA-1T to view detailed technical specifications.
No datasheet is available for this part.