Rochester Electronics ICL7660AIBA technical specifications.
| Package/Case | SOIC |
| Frequency | 10kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 80uA |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Voltage | -12V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ICL7660AIBA to view detailed technical specifications.
No datasheet is available for this part.