Rochester Electronics ICL7660SCBA technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 45mA |
| Output Voltage | -12V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ICL7660SCBA to view detailed technical specifications.
No datasheet is available for this part.