Rochester Electronics ICL7660SCBA-T technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Width | 3.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ICL7660SCBA-T to view detailed technical specifications.
No datasheet is available for this part.