CMOS switched capacitor converter, operating from 1.5V to 12V input, features a maximum switching frequency of 35kHz. This industrial-grade integrated circuit, housed in an 8-terminal SOIC-8 package (PDSO8, R-PDSO-G8), offers dual terminal positioning. Designed for reliable performance, it operates across an industrial temperature range of -40°C to 85°C.
Rochester Electronics ICL7660SIBAZT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ICL7660SIBAZT to view detailed technical specifications.
No datasheet is available for this part.