Rochester Electronics ICL7663SACBA technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 40mA |
| Output Voltage | 1.3V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ICL7663SACBA to view detailed technical specifications.
No datasheet is available for this part.