The ID82C59A-12 is a 28-pin dual interrupt controller IC from Rochester Electronics, designed for industrial temperature operation. It has a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.5V and 5.5V, respectively. The IC is packaged in a 28-pin DIP package, suitable for through-hole mounting. It is rated for operation over a temperature range of -40°C to 85°C.
Rochester Electronics ID82C59A-12 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
| External Data Bus Width | 8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ID82C59A-12 to view detailed technical specifications.
No datasheet is available for this part.