The IH5141MJE/883B is a dual multiplexer with 16 terminals, operating over a temperature range of -55 to 125 degrees Celsius. It is a military-grade device with a JEDEC package code of R-GDIP-T16. The device has a nominal supply voltage of 15V and -15V. It is a 2-function device with 1 channel.
Rochester Electronics IH5141MJE/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics IH5141MJE/883B to view detailed technical specifications.
No datasheet is available for this part.