The IH5145CJE is a commercial-grade logic IC with 16 terminals and a dual terminal position. It operates within a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 15V. This device is a multiplexer/demultiplexer with 2 channels and is packaged in a 16-pin GDIP-T16 package.
Rochester Electronics IH5145CJE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics IH5145CJE to view detailed technical specifications.
No datasheet is available for this part.