The IH5341MTW/883B is a 10-pin logic IC with dual functions, operating over a temperature range of -55°C to 125°C. It has a nominal supply voltage of 15V and -15V. The device is packaged in a JEDEC O-MBCY-W10 package type. This component is classified as a military-grade temperature device.
Rochester Electronics IH5341MTW/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W10 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics IH5341MTW/883B to view detailed technical specifications.
No datasheet is available for this part.