This dual AND gate IC features a nominal supply voltage of 15V and a commercial temperature grade. It has 16 terminals and a dual terminal position. The device operates within a temperature range of 0 to 70 degrees Celsius. The JEDEC package code is R-PDIP-T16, indicating a 16-pin PDIP package type.
Rochester Electronics IH6201CPE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Logic IC Type | AND GATE |
| Number of Inputs | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics IH6201CPE to view detailed technical specifications.
No datasheet is available for this part.