The ILC7010AIC526X is a 5-terminal dual linear regulator from Rochester Electronics. It operates from an input voltage range of 3.6 to 4.6V and provides two output voltages of 2.574 to 2.626V each. The device can supply a maximum output current of 0.08A per channel. The ILC7010AIC526X is packaged in a TSSOP package and is rated for operation up to 150°C. It is designed for use in power management applications.
Rochester Electronics ILC7010AIC526X technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Input Voltage-Max | 4.6 |
| Input Voltage-Min | 3.6 |
| Output Voltage1-Min | 2.574 |
| Output Voltage1-Max | 2.626 |
| Output Current1-Max | 0.08 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 2.6 |
| Dropout Voltage1-Max | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ILC7010AIC526X to view detailed technical specifications.
No datasheet is available for this part.