Rochester Electronics IMH20TR1G technical specifications.
| Current Rating | 600mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Polarity | NPN |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics IMH20TR1G to view detailed technical specifications.
No datasheet is available for this part.