The INA102AU is a dual-supply instrumentation amplifier with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has 16 terminals and is available in a 16-pin R-PDSO-G16 package. The amplifier type is instrumentation amplifier, and it has a voltage gain of at least 1. The INA102AU has a maximum input offset voltage of 800 microvolts and a maximum input offset current of 0.015 milliamps. It also has a maximum average bias current of 0.05 milliamps and can operate with a supply voltage of up to 18 volts.
Rochester Electronics INA102AU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 800 |
| Average Bias Current-Max (IIB) | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Voltage Gain-Min | 1 |
| Neg Supply Voltage Limit-Max | -18 |
| Input Offset Current-Max (IIO) | 0.015 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics INA102AU to view detailed technical specifications.
No datasheet is available for this part.