The INA102KP is a commercial-grade instrumentation amplifier with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a dual terminal position and a JEDEC package code of R-PDIP-T16. The amplifier has a nominal supply voltage of 15V and a maximum supply voltage limit of 18V. It also has a maximum input offset voltage of 600µV and a maximum average bias current of 50nA.
Rochester Electronics INA102KP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 600 |
| Average Bias Current-Max (IIB) | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Voltage Gain-Min | 1 |
| Neg Supply Voltage Limit-Max | -18 |
| Input Offset Current-Max (IIO) | 0.015 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics INA102KP to view detailed technical specifications.
No datasheet is available for this part.